846-032-541-201

Heilind Number:EDA846-032-541-201
Manufacturer:EDAC
Manufacturer Number:846-032-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Perfect for straight mounting orientation, they provide seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB projects. Explore our range of connectors for more options to suit your needs.