846-032-541-202

Heilind Number:EDA846-032-541-202
Manufacturer:EDAC
Manufacturer Number:846-032-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-202

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for reliability, these connectors feature a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in demanding environments. With a dual-row configuration and 32 positions, they offer ample connectivity options for your PCB setups. The Copper Alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose our Green Card Edge Connectors for superior quality and performance in your electronic assemblies.