846-032-541-203

Heilind Number:EDA846-032-541-203
Manufacturer:EDAC
Manufacturer Number:846-032-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-203

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Engineered for durability and efficiency, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring robust performance in demanding environments. With a copper alloy contact material and a pitch of .125 inches, they offer reliable power transmission with an amperage of 3A. Designed for seamless integration, these connectors have two rows and 32 positions, allowing for versatile PCB connections. Their straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.