846-032-541-207

Heilind Number:EDA846-032-541-207
Manufacturer:EDAC
Manufacturer Number:846-032-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-207

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for peak performance, these connectors boast a vibrant Green hue and an amperage rating of 3A. Crafted with precision, the housing is made from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of 32 positions each, these connectors offer seamless integration for your PCB setups. The contact material of Copper Alloy ensures efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the electronics industry. Trust in our high-quality connectors for reliable and robust board-to-board connections.