846-032-541-208

Heilind Number:EDA846-032-541-208
Manufacturer:EDAC
Manufacturer Number:846-032-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, a reliable solution for demanding applications. Designed for peak performance, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in extreme environments. With a low amperage of 3 A and copper alloy contacts, they provide secure and efficient power transmission. Featuring two rows of 32 positions each, and a pitch of .125 inches, these connectors offer seamless integration on your board. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in these connectors for uncompromising quality and performance in your electronic designs.