846-032-541-212

Heilind Number:EDA846-032-541-212
Manufacturer:EDAC
Manufacturer Number:846-032-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-212

Detailed Description

Upgrade your high-temperature connectivity with our Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure reliable performance in even the most demanding environments. With a 3A amperage rating, they provide efficient power transmission for your applications. The two-row design with 32 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and stable connections. Perfect for board-to-board PCB setups, these connectors have a .125-inch pitch and .2-inch row spacing, facilitating easy installation. Designed for versatility, they have a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durable and high-performance connectivity solutions.