846-032-541-602

Heilind Number:EDA846-032-541-602
Manufacturer:EDAC
Manufacturer Number:846-032-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors ensure seamless power delivery with a 3A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable performance even in harsh environments. With a single row layout and 32 positions, they offer efficient board-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.