846-032-541-603

Heilind Number:EDA846-032-541-603
Manufacturer:EDAC
Manufacturer Number:846-032-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for durability and reliability, these connectors feature a single row layout with 32 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety in high-temperature environments. Each connector boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Choose straight mount orientation for straightforward installation. Elevate your project with these essential components.