846-032-541-604

Heilind Number:EDA846-032-541-604
Manufacturer:EDAC
Manufacturer Number:846-032-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-604

Detailed Description

Upgrade your high-temp PCB connections with our top-of-the-line Card Edge Connectors. Designed to withstand extreme temperatures ranging from -40°C to 105°C, these connectors ensure seamless performance in even the most demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, they not only deliver on durability but also on aesthetics. With a single row layout and a pitch of .125 inches, they offer precise and efficient connectivity. The 32 copper alloy contact positions guarantee reliable power transmission, with an amperage rating of 3A. Perfect for board-to-board PCB connections, these connectors come in a straight mount orientation for easy installation. Upgrade your electronic assemblies today with these high-performance Card Edge Connectors.