846-032-541-607

Heilind Number:EDA846-032-541-607
Manufacturer:EDAC
Manufacturer Number:846-032-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-607

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. With a single row configuration and a total of 32 positions, they offer ample connectivity options for your circuit boards. The contact material, made from Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. The straight mount orientation and a pitch of .125 inches guarantee a secure and stable connection. Upgrade your setup with these high-quality connectors, perfect for a variety of projects in the electronics industry.