846-032-541-608

Heilind Number:EDA846-032-541-608
Manufacturer:EDAC
Manufacturer Number:846-032-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-608

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, they offer seamless integration for your PCB assemblies. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial applications where durability is paramount. Trust in our high-quality connectors to power your next project with efficiency and precision.