846-032-541-802

Heilind Number:EDA846-032-541-802
Manufacturer:EDAC
Manufacturer Number:846-032-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they provide reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, offer seamless signal transfer across 32 positions. Ideal for board-to-board connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your project with these high-quality connectors that guarantee efficient and secure connectivity.