846-032-541-803

Heilind Number:EDA846-032-541-803
Manufacturer:EDAC
Manufacturer Number:846-032-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With a two-row configuration and a total of 32 positions, they offer efficient and secure board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, even in high-temperature settings, with an amperage rating of 3A. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various applications. Their straight mount orientation and .125-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with these robust Card Edge Connectors.