846-032-541-804

Heilind Number:EDA846-032-541-804
Manufacturer:EDAC
Manufacturer Number:846-032-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-804

Detailed Description

Discover our high-temp card edge connectors, designed for reliable and efficient connections in electronic devices. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing material, these connectors are not only visually appealing but also meet stringent safety standards. Featuring two rows of copper alloy contacts, they offer a stable and secure connection with a pitch of .125 inches and row spacing of .2 inches. With a total of 32 positions, they provide ample connectivity options for your PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for demanding applications, these card edge connectors are a must-have in your electronic components inventory.