846-032-541-807

Heilind Number:EDA846-032-541-807
Manufacturer:EDAC
Manufacturer Number:846-032-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green hue, these connectors boast a sleek appearance while offering exceptional functionality. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and fire resistance. The dual-row design with Copper Alloy contacts allows for secure and efficient connections. A pitch of .125 inches and row spacing of .2 inches accommodate precise installations, while the 32 positions cater to versatile connectivity needs. Whether for industrial or commercial use, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105 °C, ensuring consistent performance in any setting. Explore our extensive range of connectors for all your PCB assembly requirements.