846-032-541-808

Heilind Number:EDA846-032-541-808
Manufacturer:EDAC
Manufacturer Number:846-032-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for durability and performance, these connectors feature a 2-row setup with 32 positions, ensuring seamless integration for your electronic projects. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, meets stringent safety standards, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these high-quality connectors, perfect for Board-To-Board connections.