846-032-541-812

Heilind Number:EDA846-032-541-812
Manufacturer:EDAC
Manufacturer Number:846-032-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB assembly. The straight mount orientation and 32 positions provide versatility for various applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your setup today with this essential component from our range of PCB connectors.