846-032-555-201

Heilind Number:EDA846-032-555-201
Manufacturer:EDAC
Manufacturer Number:846-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in vibrant green. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With two rows and a total of 32 positions, they offer ample connectivity for your applications. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. Featuring a straight mount orientation, they are easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Upgrade your setup with these premium connectors and experience seamless performance.