846-032-555-202

Heilind Number:EDA846-032-555-202
Manufacturer:EDAC
Manufacturer Number:846-032-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-202

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these durable Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and thirty-two positions, these connectors offer ample space for seamless integration into your PCB layout. The copper alloy contacts ensure reliable and efficient power transmission, while the 3A amperage rating meets industry standards for high-power applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in their straight mount orientation for secure and stable installation, making them a must-have component for any electrical project. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.