846-032-555-203

Heilind Number:EDA846-032-555-203
Manufacturer:EDAC
Manufacturer Number:846-032-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-203

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Boasting a vibrant green hue, these connectors are not only visually striking but also pack a punch with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless and efficient connections. With 32 positions available, there's ample room for your PCB needs. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic application. Elevate your connectivity game with these essential components.