846-032-555-207

Heilind Number:EDA846-032-555-207
Manufacturer:EDAC
Manufacturer Number:846-032-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable performance. With two rows and a total of 32 positions, they offer ample space for secure connections. The .125-inch pitch and .2-inch row spacing enable easy integration into PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Choose straight mount orientation for seamless installation. Elevate your board-to-board connections with this essential component.