846-032-555-208

Heilind Number:EDA846-032-555-208
Manufacturer:EDAC
Manufacturer Number:846-032-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact materials crafted from Copper Alloy, they ensure reliable and efficient power transmission at an amperage of 3 A. The dual-row configuration with a pitch of .125 in and row spacing of .2 in provides ample connectivity options, with 32 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stability and longevity. Perfect for various applications, they belong to our extensive range of high-quality PCB connectors, delivering unparalleled performance in every connection. Elevate your setup with these essential components, ensuring smooth and efficient data transmission in any project.