846-032-555-212

Heilind Number:EDA846-032-555-212
Manufacturer:EDAC
Manufacturer Number:846-032-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-212

Detailed Description

Enhance your PCB connectivity with our durable High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 32 copper alloy contacts, they ensure reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing enable seamless integration into your circuitry, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your connectivity game with this essential component.