846-032-555-802

Heilind Number:EDA846-032-555-802
Manufacturer:EDAC
Manufacturer Number:846-032-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, meticulously designed for high-performance applications. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a UL 94V-0 Diallyl Phthalate housing material that ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for your circuit boards. Boasting 32 positions, they offer ample room for multiple connections, while their straight mount orientation and .2-inch row spacing make them versatile and easy to install. Trust in these connectors for efficient and secure board-to-board connections in your projects.