846-032-555-803

Heilind Number:EDA846-032-555-803
Manufacturer:EDAC
Manufacturer Number:846-032-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-803

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 3A amperage capacity, they ensure reliable power transmission in demanding industrial environments. The 32 positions, arranged in 2 rows with a pitch of .125 inches and row spacing of .2 inches, offer efficient signal transfer. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for versatile applications. The straight mount orientation simplifies installation, while their rugged construction and superior performance make them an essential component for your PCB connectivity needs. Elevate your projects with our premium Card Edge Connectors.