846-032-555-804

Heilind Number:EDA846-032-555-804
Manufacturer:EDAC
Manufacturer Number:846-032-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-804

Detailed Description

Upgrade your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a two-row configuration, offering enhanced functionality for your applications. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, durability and reliability are guaranteed. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation ensures easy installation. Boasting 32 positions and a current rating of 3 A, these connectors provide ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial and commercial applications. Elevate your PCB connections with these high-quality Card Edge Connectors, a must-have in your toolkit for efficient and reliable circuitry.