846-032-555-807

Heilind Number:EDA846-032-555-807
Manufacturer:EDAC
Manufacturer Number:846-032-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-807

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for superior performance in demanding environments. With a vibrant green color and sleek design, these connectors not only provide a reliable 3A power supply but also ensure efficient data transmission. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, they guarantee long-lasting quality. The double-row configuration with 32 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a perfect choice for industrial applications. Upgrade your connectivity with these high-quality card edge connectors.