846-032-555-808

Heilind Number:EDA846-032-555-808
Manufacturer:EDAC
Manufacturer Number:846-032-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-555-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage of 3 A. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing material, they offer enhanced durability for long-lasting use. With two rows and a pitch of .125 inches, they provide efficient signal transmission in a compact form. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in our innovative technology to meet your connectivity needs seamlessly.