846-032-556-201

Heilind Number:EDA846-032-556-201
Manufacturer:EDAC
Manufacturer Number:846-032-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-556-201

Detailed Description

Enhance your system's connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a compact design and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contact material guarantees excellent conductivity, while the 32 positions and 2 rows accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Trust in our quality connectors to deliver consistent and efficient board-to-board connectivity for your electronic devices.