846-032-556-202

Heilind Number:EDA846-032-556-202
Manufacturer:EDAC
Manufacturer Number:846-032-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-556-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliable performance in demanding environments, these connectors feature a 3 A amperage rating and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they provide seamless connectivity for your electronic applications. Boasting 32 positions, these connectors offer ample functionality for your PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our quality connectors for efficient and secure board-to-board connections in your projects.