846-032-556-207

Heilind Number:EDA846-032-556-207
Manufacturer:EDAC
Manufacturer Number:846-032-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-556-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with 32 positions, allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Experience seamless integration with straight mount orientation, making installation a breeze. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any professional setup.