846-032-556-212

Heilind Number:EDA846-032-556-212
Manufacturer:EDAC
Manufacturer Number:846-032-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing material. With two rows and 32 positions, they offer ample space for seamless PCB connections. The Copper Alloy contact material ensures excellent conductivity, while a .125-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, they are a must-have in any electronic setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.