846-032-556-803

Heilind Number:EDA846-032-556-803
Manufacturer:EDAC
Manufacturer Number:846-032-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-556-803

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a dual-row configuration and 32 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Choose straight mount orientation for seamless integration into your designs. Trust in our connectors to deliver consistent performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with these essential components.