846-032-556-804

Heilind Number:EDA846-032-556-804
Manufacturer:EDAC
Manufacturer Number:846-032-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-556-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, these connectors not only stand out visually but also deliver in terms of functionality. With a maximum amperage of 3A, they ensure efficient power transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee reliability and longevity. The two-row design with 32 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, these connectors offer a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic engineer's toolkit.