846-032-558-101

Heilind Number:EDA846-032-558-101
Manufacturer:EDAC
Manufacturer Number:846-032-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 32 positions, ensuring seamless integration into your system. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, not only meets safety standards but also adds a pop of color to your setup. With a pitch of .125 inches and row spacing of .2 inches, precise connections are guaranteed. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are perfect for high-performance applications. Upgrade your connector game with this essential piece in the Board To Board PCB Connectors category.