846-032-558-102

Heilind Number:EDA846-032-558-102
Manufacturer:EDAC
Manufacturer Number:846-032-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row layout for easy integration. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure durability and reliable conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 32 positions offer ample space for your components. Perfect for right angle mounting, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance even in harsh environments. Upgrade your setup with these essential components.