846-032-558-103

Heilind Number:EDA846-032-558-103
Manufacturer:EDAC
Manufacturer Number:846-032-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-103

Detailed Description

Upgrade your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row of 32 positions, with a pitch of .125 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. Crafted with copper alloy contacts, they offer excellent conductivity, rated for up to 3A of current. Suitable for right-angle mounting, these connectors are ideal for board-to-board PCB connections in various applications. With an operating temperature range of -40 to 105 °C, they guarantee optimal performance even in harsh environments. Trust in our quality PCB connectors to meet your connectivity needs with precision and efficiency.