846-032-558-104

Heilind Number:EDA846-032-558-104
Manufacturer:EDAC
Manufacturer Number:846-032-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance, these green connectors boast a 3A amperage capacity and are constructed from UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 32 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Perfect for right-angle mounting, these connectors maintain stable connections even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component in the realm of PCB connectors.