846-032-558-108

Heilind Number:EDA846-032-558-108
Manufacturer:EDAC
Manufacturer Number:846-032-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-108

Detailed Description

Our High Temp Card Edge Connectors in vibrant green are a reliable solution for your PCB assembly needs. Designed for durability, they feature a housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring efficient conductivity. With a low amperage rating of 3 A, these connectors are ideal for various electronic applications. Offering a single row configuration with 32 positions, they provide ample connectivity options. The right-angle mount orientation facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for high-temperature environments. Upgrade your board-to-board connections with this essential component.