846-032-558-112

Heilind Number:EDA846-032-558-112
Manufacturer:EDAC
Manufacturer Number:846-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-112

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a single row configuration, perfect for streamlined installations. With a durable housing made from UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure reliable conductivity and longevity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB arrangements, while the 32 positions offer ample connectivity options. Engineered for convenience, these connectors boast a Right Angle mount orientation, facilitating easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Elevate your electronic projects with these essential components, available in our comprehensive range of PCB connectors.