846-032-558-201

Heilind Number:EDA846-032-558-201
Manufacturer:EDAC
Manufacturer Number:846-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each boasting a 3A amperage rating, they ensure reliable power and signal transfer. The .125-inch pitch and .2-inch row spacing accommodate 32 positions, offering seamless integration for your board-to-board connections. Engineered for versatility, the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic assemblies. Trust in their quality and durability to meet the rigorous demands of your applications.