846-032-558-202

Heilind Number:EDA846-032-558-202
Manufacturer:EDAC
Manufacturer Number:846-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-202

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a double-row configuration and a total of 32 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, these connectors are ideal for high-temperature operations, with an impressive operating range of -40 to 105°C. Featuring a convenient right-angle mount orientation, they streamline installation and maximize space efficiency on your PCB. Elevate your electronic assemblies with these essential components.