846-032-558-203

Heilind Number:EDA846-032-558-203
Manufacturer:EDAC
Manufacturer Number:846-032-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking Green. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With 32 positions spread across 2 rows, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-temperature settings. Trust in our quality connectors to power your devices with efficiency and durability.