846-032-558-204

Heilind Number:EDA846-032-558-204
Manufacturer:EDAC
Manufacturer Number:846-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-204

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring efficient power transmission at up to 3 A. With a double-row configuration and a total of 32 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where performance and durability are paramount. Elevate your PCB connectivity with these high-quality Card Edge Connectors.