846-032-558-207

Heilind Number:EDA846-032-558-207
Manufacturer:EDAC
Manufacturer Number:846-032-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Each connector features two rows of Copper Alloy contacts, providing a reliable amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 32 positions, offering ample connectivity options. Engineered for convenience, the right-angle mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic projects. Explore our range of products for innovative solutions in connector technology.