846-032-558-208

Heilind Number:EDA846-032-558-208
Manufacturer:EDAC
Manufacturer Number:846-032-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-208

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Sporting a vibrant green hue, they not only stand out visually but also deliver a reliable amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures both durability and safety. With two rows and 32 positions, these connectors offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Their right-angle mount orientation and .125 inch pitch make for easy installation, and with an operating temperature range of -40 to 105°C, they're ready to handle extreme conditions. Perfect for a range of applications, from industrial machinery to automotive systems, these connectors are a vital component for ensuring seamless PCB connectivity. Upgrade your setup today with these high-quality card edge connectors.