846-032-558-212

Heilind Number:EDA846-032-558-212
Manufacturer:EDAC
Manufacturer Number:846-032-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-212

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at up to 3A. With a double-row configuration and 32 positions, they provide ample connectivity for your PCB projects. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing streamline assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Trust in their quality and efficiency to keep your systems running smoothly.