846-032-558-602

Heilind Number:EDA846-032-558-602
Manufacturer:EDAC
Manufacturer Number:846-032-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Each connector is capable of carrying up to 3 A of current, ensuring reliable performance. With a single row layout and 32 positions, they offer ample connection options. The copper alloy contact material guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Their right-angle mount orientation and precise pitch of .125 in make them easy to integrate into PCB assemblies. Trust in our connectors to deliver seamless board-to-board connectivity in even the most challenging conditions.