846-032-558-603

Heilind Number:EDA846-032-558-603
Manufacturer:EDAC
Manufacturer Number:846-032-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are as visually striking as they are reliable. With an amperage rating of 3 A, they provide robust power delivery for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer both durability and conductivity. The single row design with 32 positions and a pitch of .125 inches ensures seamless integration with your PCB setup. Whether you need to make right-angle connections or seek high temperature resilience, these connectors deliver, with an operating temperature range of -40 to 105 °C. Trust in their performance for all your board-to-board PCB connection needs.