846-032-558-604

Heilind Number:EDA846-032-558-604
Manufacturer:EDAC
Manufacturer Number:846-032-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-558-604

Detailed Description

Enhance your high-temperature PCB assemblies with our premium Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a single row design with 32 positions, ensuring seamless connectivity. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for superior durability. The contact material, Copper Alloy, guarantees reliable conductivity, while the green color adds a touch of distinction. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment to your boards. Designed for convenience, the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Trust in our quality products to meet your connectivity needs with excellence.